| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24579 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05BEV00100 |
| SKU: | DCHACT26MD05BE V001 |
M83723/71W24579 L/C
| Heilind Number: | DCHACT26MD05BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This connector is engineered for durability and reliability, featuring a composite shell with Electroless Nickel plating. With a 5-position configuration and Triple Start Threaded mating type, it ensures secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it is suitable for a wide range of applications. Trust in the STRAIGHT PLUG for your critical circular connector needs.

