| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2457N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05BNV00100 |
| SKU: | DCHACT26MD05BN V001 |
M83723/71W2457N L/C
| Heilind Number: | DCHACT26MD05BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2457N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, these straight plug connectors feature a durable composite shell and electroless nickel plating, ensuring reliable operation in harsh environments. With a maximum amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, they provide secure power and signal transmission. Designed for versatility, they offer five positions and mating through triple start threaded coupling. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are ideal for a wide range of applications in aerospace, military, and industrial settings. Trust in their quality and durability for your connectivity needs.

