M83723/71W2457Y L/C

Heilind Number:DCHACT26MD05HA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2457Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2457Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD05HAV00100
SKU:DCHACT26MD05HA V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for rugged environments, with a durable composite shell and Electroless Nickel plating ensuring reliable connectivity. Featuring 5 pin contacts, it offers a secure and efficient connection, meeting amperage requirements of up to 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. With a shell size of 15 and a straight plug configuration, it's perfect for applications requiring triple start threaded mating. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for demanding industrial and aerospace environments. Trust in the quality and performance of our Standard Circular Connectors, designed for optimal functionality in critical systems.