| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24617 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05HBV00100 |
| SKU: | DCHACT26MD05HB V001 |
M83723/71W24617 L/C
| Heilind Number: | DCHACT26MD05HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24617 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector is engineered for top-tier performance in high-demand environments. Featuring a rugged composite shell and Electroless Nickel plating, it ensures durability and reliability. With a triple start threaded mating type and 5 pin contact positions, it guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F) and boasting a maximum voltage rating of 1250V DC, 2300Vrms, 900V AC, it's the perfect choice for industrial and aerospace applications where quality is non-negotiable. Trust in our Standard Circular Connectors for unparalleled performance.

