| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2461Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05HDV00100 |
| SKU: | DCHACT26MD05HD V001 |
M83723/71W2461Y L/C
| Heilind Number: | DCHACT26MD05HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2461Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the power and reliability of the STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors collection. This connector, with its five pin contacts, is engineered for high-performance applications, offering a durable composite shell with electroless nickel plating. With an amperage rating of 13 A and voltage capabilities of up to 1250 V DC, it ensures secure and efficient connectivity in demanding environments. The Triple Start Threaded mating type guarantees a strong and stable connection, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Trust in this connector for exceptional performance and longevity in your connectivity solutions.

