| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05HEV00100 |
| SKU: | DCHACT26MD05HE V001 |
M83723/72A8037 L/C
| Heilind Number: | DCHACT26MD05HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector is designed for a variety of applications. With a robust composite shell and electroless nickel plating, it ensures reliable operation in harsh environments. Rated for 13A and 1250V DC, it offers high voltage and temperature capabilities, making it ideal for demanding scenarios. Featuring a 5-pin configuration and triple start threaded mating type, it guarantees secure connections. Upgrade to the DEUTSCH 38999 Series III for uncompromising quality and efficiency in your connectivity needs.

