| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A8039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05HNV00100 |
| SKU: | DCHACT26MD05HN V001 |
M83723/72A8039 L/C
| Heilind Number: | DCHACT26MD05HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A8039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design for secure connections. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, these connectors are suitable for high-power applications. The 15 shell size accommodates 5 pins, each plated with electroless nickel for optimal conductivity. Constructed with composite material, they offer reliable performance in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Certified for amperage up to 13 A, these connectors are ideal for demanding industrial and aerospace environments. Upgrade your connectivity with the Standard Circular Connectors part of our comprehensive product range.

