| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A898N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05JCV00100 |
| SKU: | DCHACT26MD05JC V001 |
M83723/72A898N L/C
| Heilind Number: | DCHACT26MD05JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A898N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors boast a durable composite shell, ensuring reliability in even the harshest environments. With a voltage rating of 1250 V DC and 2300 Vrms, as well as an amperage of 13 A, they deliver powerful performance with every connection. Featuring five socket contacts and a triple start threaded mating type, they offer secure and efficient connectivity. The electroless nickel shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes them suitable for a variety of industrial settings. Trust in our Standard Circular Connectors for seamless integration and superior functionality.

