M83723/72A10029 L/C

Heilind Number:DCHACT26MD05JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A10029 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A10029 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD05JEV00100
SKU:DCHACT26MD05JE V001

Detailed Description

Elevate your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Standard Circular Connectors range, is engineered for seamless integration in industrial and aerospace applications. With a robust shell material and electroless nickel plating, it ensures reliable operation in harsh environments, while its socket contact type and triple start threaded mating type guarantee secure connections. Rated for an amperage of 13A and voltages up to 1250V DC, 2300Vrms, and 900V AC, it offers uncompromising performance. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for even the most demanding conditions. Whether you're in need of a connector for power, signal, or data transmission, this Straight Plug is the perfect solution, providing durability, versatility, and efficiency in a single package. Upgrade your circular connectivity with this essential component.