| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A10057 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05PAV00100 |
| SKU: | DCHACT26MD05PA V001 |
M83723/72A10057 L/C
| Heilind Number: | DCHACT26MD05PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A10057 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell and Electroless Nickel plating, this connector ensures reliable performance in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, as well as an amperage of 13 A, it is suitable for a wide range of applications. The 15 shell size, 5 positions, and Pin contact type, along with Triple Start Threaded mating, offer secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Connector is a versatile solution for your connectivity needs.

