| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A10059 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05PBV00100 |
| SKU: | DCHACT26MD05PB V001 |
M83723/72A10059 L/C
| Heilind Number: | DCHACT26MD05PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A10059 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features five Pin contact positions, offering a secure and reliable connection. With an amperage of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power transmission in diverse applications. The Electroless Nickel shell plating and Composite shell material provide durability, even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The Triple Start Threaded mating type and Straight Plug shell type make installation seamless. Trust in the quality of our Standard Circular Connectors to meet your connectivity needs with precision and performance.

