| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MD05PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05PCV00100 |
| SKU: | DCHACT26MD05PC V001 |
ACT26MD05PC V001
| Heilind Number: | DCHACT26MD05PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MD05PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a 13A amperage rating and a robust construction that can handle voltages up to 1250V DC, 2300Vrms, and 900V AC. Its composite shell with electroless nickel plating ensures durability in extreme environments, while its five pin contacts and triple start threaded mating design guarantee secure connections. With an operating temperature range of -65 to 200°C (-85 to 392°F), it's the perfect choice for industrial and aerospace settings where reliability is paramount. Trust in the DEUTSCH 38999 Series III Straight Plug for your critical connectivity needs.

