| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A10069 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05PEV00100 |
| SKU: | DCHACT26MD05PE V001 |
M83723/72A10069 L/C
| Heilind Number: | DCHACT26MD05PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A10069 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable composite shell and Electroless Nickel plating for maximum protection. With an amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission in demanding environments. Featuring 5 pins, a Triple Start Threaded mating type, and a straight plug shell, it offers versatility for a wide range of applications. Operating smoothly in temperatures from -65°C to 200°C (-85°F to 392°F), it's a dependable choice for aerospace, military, and industrial uses. Trust in our Standard Circular Connectors to deliver exceptional performance and longevity.

