| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1006Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05PNV00100 |
| SKU: | DCHACT26MD05PN V001 |
M83723/72A1006Y L/C
| Heilind Number: | DCHACT26MD05PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1006Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features five pin contacts, providing superior amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. Designed for durability, it boasts Electroless Nickel shell plating and a rugged composite shell construction, ensuring reliable operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a triple start threaded mating type and a shell size of 15, this connector is ideal for demanding applications in aerospace, defense, and industrial settings. Elevate your connectivity standards with this essential component.

