| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A10207 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05SAV00100 |
| SKU: | DCHACT26MD05SA V001 |
M83723/72A10207 L/C
| Heilind Number: | DCHACT26MD05SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A10207 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience rugged performance with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for demanding environments, this connector boasts a durable composite shell and Electroless Nickel plating. With a triple start threaded mating type, it ensures secure connections even in high vibration applications. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it guarantees reliable power transmission. Its versatility is further enhanced by five contact positions, making it ideal for aerospace, defense, and industrial use. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for your connectivity needs. Trust in its premium quality and performance for seamless operation in any setting.

