| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MD05SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05SBV00100 |
| SKU: | DCHACT26MD05SB V001 |
ACT26MD05SB V001
| Heilind Number: | DCHACT26MD05SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MD05SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for seamless power transmission, with an amperage of 13A and a voltage rating of 1250V DC. Its durable shell, made of composite material, ensures reliable operation even in extreme temperatures ranging from -65 to 200°C. With five positions for optimal connections, and featuring Electroless Nickel plating for corrosion resistance, this connector guarantees long-lasting performance in demanding environments. Upgrade your circular connector setup with this essential component, perfect for a wide range of industrial applications.

