| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1020Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05SCV00100 |
| SKU: | DCHACT26MD05SC V001 |
M83723/72A1020Y L/C
| Heilind Number: | DCHACT26MD05SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1020Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell, ensuring reliability in even the harshest environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, they offer secure power transmission. The 5-position socket contact type, along with a shell size of 15, provides versatile connectivity options. Electroless nickel plating on the shell enhances durability, while the triple start threaded mating type ensures a secure connection. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) make them suitable for a wide range of applications. Trust in our Standard Circular Connectors for high-quality performance in every use case.

