| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A12037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05SDV00100 |
| SKU: | DCHACT26MD05SD V001 |
M83723/72A12037 L/C
| Heilind Number: | DCHACT26MD05SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for top-notch performance, these straight plug connectors are the perfect solution for your electrical requirements. Featuring a 15 shell size, 5 socket contacts, and triple start threaded mating, they ensure secure and efficient connections in any application. With a durable composite shell, electroless nickel plating, and a wide operating temperature range from -65 to 200 °C, these connectors are built to withstand even the harshest environments. Offering an amperage of 13 A and voltage ratings up to 1250 V DC, 2300 Vrms, and 900 V AC, they provide reliable power transmission you can count on. Trust in our Standard Circular Connectors to deliver exceptional quality and performance for all your connectivity needs.

