| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1203Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05SNV00100 |
| SKU: | DCHACT26MD05SN V001 |
M83723/72A1203Y L/C
| Heilind Number: | DCHACT26MD05SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1203Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. Designed for high performance, this connector boasts an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, ensuring reliable power transmission in demanding environments. With a Shell Size 15 and Socket contact type, it offers secure mating with Triple Start Threaded connectors. The Electroless Nickel plating and Composite shell material guarantee durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in the Standard Circular Connectors range for exceptional performance in critical applications.

