| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A12127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15AAV00100 |
| SKU: | DCHACT26MD15AA V001 |
M83723/72A12127 L/C
| Heilind Number: | DCHACT26MD15AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A12127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance performance in high-demand applications with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and reliability, this connector features a shell size of 15, accommodating 15 positions with a triple start threaded mating type. With a maximum amperage of 13A and voltage ratings up to 600V AC/850V DC, it ensures efficient power transmission. The electroless nickel shell plating enhances conductivity, while the composite shell material offers excellent strength and resistance to extreme temperatures ranging from -65 to 200°C. Ideal for aerospace, military, and industrial environments, this Connector guarantees secure and seamless connectivity in the most demanding conditions.

