M83723/72A12128 L/C

Heilind Number:DCHACT26MD15AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A12128 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A12128 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15ABV00100
SKU:DCHACT26MD15AB V001

Detailed Description

Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, with a rugged construction that can withstand extreme conditions. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 15 contact positions, featuring Less Pin configuration, are secured with a Triple Start Threaded mating type for a secure connection. The shell, made of durable composite material with Electroless Nickel plating, offers excellent corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, defense, and industrial environments. Trust in its performance for your critical connectivity needs.