| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A12129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15ACV00100 |
| SKU: | DCHACT26MD15AC V001 |
M83723/72A12129 L/C
| Heilind Number: | DCHACT26MD15AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust amperage of 13A and is compatible with a wide voltage range of 600V AC, 850V DC, and 1800Vrms. With 15 contact positions, Electroless Nickel-plated shell, and Triple Start Threaded mating type, it ensures secure and reliable connections in demanding environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for your connectivity needs.

