| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15ADV00100 |
| SKU: | DCHACT26MD15AD V001 |
M83723/72A1212N L/C
| Heilind Number: | DCHACT26MD15AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III. Designed for seamless integration, this connector boasts a durable composite shell and Electroless Nickel plating for reliable performance in even the harshest environments. With a triple start threaded mating type, it ensures secure connections, while its 15 positions accommodate a wide range of wiring needs. Operating at temperatures as low as -65°C and as high as 200°C, it offers versatility for various applications. Certified for amperages up to 13A and voltages up to 600V AC/850V DC/1800Vrms, this connector is a dependable solution for your power and signal transmission requirements.

