M83723/72A1212Y L/C

Heilind Number:DCHACT26MD15AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A1212Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A1212Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15AEV00100
SKU:DCHACT26MD15AE V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors offer a secure and efficient means of power transmission, with a maximum amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 15 and crafted from durable composite materials, they ensure reliability in even the most demanding environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 15 positions and a triple start threaded mating type, they provide seamless integration for your applications. The Electroless Nickel shell plating guarantees longevity and corrosion resistance, making them ideal for a wide range of industrial and aerospace uses. Elevate your connectivity with these Standard Circular Connectors.