| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14047 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15BAV00100 |
| SKU: | DCHACT26MD15BA V001 |
M83723/72A14047 L/C
| Heilind Number: | DCHACT26MD15BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14047 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors provide reliable performance in demanding environments. With an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they ensure efficient power transmission. The 15-position configuration, along with a triple start threaded mating type, offers secure and seamless connections. Constructed with electroless nickel-plated shells and composite materials, they guarantee long-lasting durability. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

