| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14048 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15BBV00100 |
| SKU: | DCHACT26MD15BB V001 |
M83723/72A14048 L/C
| Heilind Number: | DCHACT26MD15BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled reliability of our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for seamless connectivity, this essential component features a straight plug shell with Electroless Nickel plating, ensuring optimal performance in even the most demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 13 A, it offers robust power transmission capabilities. The 15-position configuration, paired with a Triple Start Threaded mating type, guarantees secure and efficient connections. Crafted from high-quality composite material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this Standard Circular Connector for your critical applications, where durability and performance are paramount.

