| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14049 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15BCV00100 |
| SKU: | DCHACT26MD15BC V001 |
M83723/72A14049 L/C
| Heilind Number: | DCHACT26MD15BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14049 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is engineered for high-performance applications, featuring a durable composite shell with Electroless Nickel plating for longevity in harsh environments. With an amperage of 13A and voltage rating of 600V AC/850V DC, it ensures optimal power transmission. The Triple Start Threaded mating type guarantees secure connections, while its 15 positions and wide operating temperature range of -65°C to 200°C make it versatile for industrial settings. Trust in this essential component for precision and durability in Circular Connectors & Accessories.

