| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1404N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15BDV00100 |
| SKU: | DCHACT26MD15BD V001 |
M83723/72A1404N L/C
| Heilind Number: | DCHACT26MD15BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1404N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. With a durable composite shell, electroless nickel plating, and a triple start threaded mating type, it ensures secure and reliable connections in any environment. Offering 15 contact positions, it supports an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Operating effortlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the ideal choice for aerospace, defense, and industrial applications. Trust in this connector for efficient and durable connectivity in your systems.

