| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1404Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15BEV00100 |
| SKU: | DCHACT26MD15BE V001 |
M83723/72A1404Y L/C
| Heilind Number: | DCHACT26MD15BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1404Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, these straight plug connectors feature a robust composite shell, electroless nickel plating, and a triple start threaded mating type for secure connections. With a contact type of Less Socket and 15 positions, they ensure reliable power transmission with an amperage rating of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of industrial and aerospace applications. Trust in our Standard Circular Connectors for dependable connectivity solutions.

