| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14077 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15HAV00100 |
| SKU: | DCHACT26MD15HA V001 |
M83723/72A14077 L/C
| Heilind Number: | DCHACT26MD15HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14077 L/C |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design that's perfect for demanding applications. With a 13A amperage and 600V AC/850V DC voltage rating, it ensures reliable performance in harsh environments. The 15 contact positions and Triple Start Threaded mating type guarantee secure connections, while the durable composite material and Electroless Nickel plating provide exceptional resilience and conductivity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is an essential component for aerospace, military, and industrial systems. Elevate your connectivity standards with this high-quality Circular Connector, the perfect solution for your critical projects.

