| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14079 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15HBV00100 |
| SKU: | DCHACT26MD15HB V001 |
M83723/72A14079 L/C
| Heilind Number: | DCHACT26MD15HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14079 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for high performance, this connector features a durable composite shell and electroless nickel plating for reliable operation in harsh environments. With a triple start threaded mating type and 15 pin contact positions, it ensures secure and efficient connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's the ideal solution for aerospace, defense, and other demanding applications. Trust in its quality and versatility for your connectivity needs.

