| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1407Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15HCV00100 |
| SKU: | DCHACT26MD15HC V001 |
M83723/72A1407Y L/C
| Heilind Number: | DCHACT26MD15HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1407Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a shell size of 15 and offers 15 contact positions with pin contact type. With a durable composite shell and electroless nickel plating, it ensures reliable operation in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Capable of handling up to 13A and 600V AC/850V DC, this connector is ideal for high-power applications. Its triple start threaded mating type guarantees secure connections. Trust in its quality and versatility, as it complies with Standard Circular Connector specifications. Stay connected with confidence.

