M83723/72A14127 L/C

Heilind Number:DCHACT26MD15HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A14127 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A14127 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15HDV00100
SKU:DCHACT26MD15HD V001

Detailed Description

Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of composite material, ensuring reliability in even the most demanding environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it meets the highest standards for power transmission. Featuring 15 contact positions and a Triple Start Threaded mating type, it offers secure and efficient connections. The Electroless Nickel shell plating not only enhances durability but also provides excellent conductivity. Operating smoothly in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is perfect for various industrial applications. Trust in our Standard Circular Connectors to deliver exceptional performance every time.