| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A14157 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15JAV00100 |
| SKU: | DCHACT26MD15JA V001 |
M83723/72A14157 L/C
| Heilind Number: | DCHACT26MD15JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A14157 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type and a durable composite shell material, ensuring reliability in any environment. With a high amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The straight plug configuration, combined with triple start threaded mating type, offers secure and efficient connections. Electroless nickel shell plating provides robust protection, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality even in extreme conditions. Trust in the quality of our Standard Circular Connectors to meet your connectivity needs.

