M83723/72A14159 L/C

Heilind Number:DCHACT26MD15JB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A14159 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A14159 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15JBV00100
SKU:DCHACT26MD15JB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, the perfect solution for high-performance connectivity in demanding environments. Featuring a straight plug design with a shell size of 15, these connectors offer reliable power transmission with an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Their composite shell material and electroless nickel plating ensure durability and corrosion resistance, while the triple start threaded mating type guarantees secure connections. With 15 positions for socket contacts, these connectors are versatile and efficient. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they are suitable for a wide range of applications. Trust in the DEUTSCH 38999 Series III for rugged performance in aerospace, military, and industrial systems.