ACT26MD15JD V001

Heilind Number:DCHACT26MD15JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MD15JD V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MD15JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15JDV00100
SKU:DCHACT26MD15JD V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance in demanding environments, these straight plug connectors offer a reliable solution for your power and signal transmission needs. With a durable composite shell and electroless nickel plating, they ensure long-lasting durability and efficient conductivity. Featuring 15 socket contacts and a triple start threaded mating type, they provide secure and stable connections. Capable of handling up to 13 A of current and 600 V AC, 850 V DC, and 1800 Vrms of voltage, they meet stringent industry standards. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), these connectors are suitable for a variety of applications. Upgrade to the Standard Circular Connectors for reliable performance in critical systems.