| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A16109 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15JEV00100 |
| SKU: | DCHACT26MD15JE V001 |
M83723/72A16109 L/C
| Heilind Number: | DCHACT26MD15JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A16109 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug features a durable Composite shell and Electroless Nickel plating for reliable operation in extreme environments. With a triple-start threaded mating type, it ensures secure connections, while offering 15 contact positions for versatile use. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a resilient solution for demanding industrial settings. Elevate your connectivity with this Standard Circular Connector, a vital component for seamless communication in your systems.

