| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1610Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15JNV00100 |
| SKU: | DCHACT26MD15JN V001 |
M83723/72A1610Y L/C
| Heilind Number: | DCHACT26MD15JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1610Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With 15 socket contacts and a mating type of Triple Start Threaded, it offers secure and efficient connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. The operating temperature range of -65 to 200°C makes it suitable for a wide range of industrial settings. Make this essential component a part of your connectivity solutions.

