| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A16247 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15PAV00100 |
| SKU: | DCHACT26MD15PA V001 |
M83723/72A16247 L/C
| Heilind Number: | DCHACT26MD15PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A16247 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. This high-performance connector, part of our Standard Circular Connectors line, is engineered for demanding applications in aerospace, military, and industrial settings. With a robust shell size 15 construction and Electroless Nickel plating, it ensures secure and reliable connections, even in harsh environments. Featuring 15 pin contacts and a Triple Start Threaded mating type, it offers efficient data transfer with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. The composite shell material and wide operating temperature range (-65°C to 200°C) guarantee durability and performance in extreme conditions. Trust the STRAIGHT PLUG for uncompromising quality and connectivity excellence.

