M83723/72A16249 L/C

Heilind Number:DCHACT26MD15PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A16249 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A16249 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15PBV00100
SKU:DCHACT26MD15PB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless connectivity in demanding environments. Engineered for optimal performance, these connectors offer a maximum amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With 15 contact positions, they provide versatile functionality for a wide range of applications. Constructed with a durable composite shell material and electroless nickel plating, they ensure long-lasting durability and reliable conductivity. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are suitable for even the most extreme conditions. Trust in the quality and precision of our Standard Circular Connectors, designed to meet your connectivity needs with uncompromising performance.