| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1624Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15PCV00100 |
| SKU: | DCHACT26MD15PC V001 |
M83723/72A1624Y L/C
| Heilind Number: | DCHACT26MD15PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1624Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature 15 pins, ensuring seamless contact and transmission. With an amperage of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of applications. The shell, made of durable composite material, offers reliable protection, while the electroless nickel plating enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are perfect for demanding environments. Trust in our Standard Circular Connectors to deliver quality and efficiency in every connection.

