| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A18087 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15PDV00100 |
| SKU: | DCHACT26MD15PD V001 |
M83723/72A18087 L/C
| Heilind Number: | DCHACT26MD15PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A18087 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for top-notch performance, featuring a durable composite shell with electroless nickel plating for reliable operation in tough conditions. With a triple start threaded mating type and 15 pin contacts, they ensure secure and efficient connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, these connectors are versatile and reliable. Operating temperatures ranging from -65 to 200°C make them suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality connectors.

