M83723/72A18089 L/C

Heilind Number:DCHACT26MD15PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A18089 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A18089 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15PEV00100
SKU:DCHACT26MD15PE V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission in demanding environments. Featuring a shell size of 15, it accommodates 15 pin contacts for secure connections. Crafted with Electroless Nickel shell plating and composite shell material, it guarantees durability even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Engineered for precision, this connector, part of our Standard Circular Connectors collection, is ideal for various applications in aerospace, defense, and industrial sectors. Trust in its Triple Start Threaded mating type for seamless installations, making it a standout choice in the world of circular connectors. Elevate your connectivity with this essential component, designed to meet the highest standards of performance and reliability.