M83723/72A1808Y L/C

Heilind Number:DCHACT26MD15PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A1808Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A1808Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD15PNV00100
SKU:DCHACT26MD15PN V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability, this connector boasts a 15-shell size, accommodating 15 pin contacts for seamless data transmission. Operating at amperages of up to 13A and voltages reaching 600V AC, 850V DC, and 1800Vrms, it ensures efficient power delivery in diverse applications. With a durable composite shell and electroless nickel plating, it guarantees longevity even in harsh environments, with an impressive operating temperature range of -65 to 200°C (-85 to 392°F). Perfect for demanding industrial settings, this connector, with its triple start threaded mating type, offers secure and efficient connectivity. Elevate your connections with this essential component, a standard in circular connector technology.