| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A18147 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15SAV00100 |
| SKU: | DCHACT26MD15SA V001 |
M83723/72A18147 L/C
| Heilind Number: | DCHACT26MD15SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A18147 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for exceptional performance, this connector boasts a contact type of Socket, with a shell size of 15 and shell plating of Electroless Nickel. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in various applications. Its durable composite shell material and operating temperature range of -65 to 200 °C (-85 to 392 °F) make it ideal for harsh environments. Featuring 15 positions and a mating type of Triple Start Threaded, this connector is a versatile solution for your connectivity needs. Trust in its Amperage of 13 A and standard circular connector design for seamless integration. Upgrade your circular connectivity with this high-quality component.

