| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A18149 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15SBV00100 |
| SKU: | DCHACT26MD15SB V001 |
M83723/72A18149 L/C
| Heilind Number: | DCHACT26MD15SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for maximum performance, these connectors feature a Straight Plug design with 15 socket contacts, ideal for demanding applications. With a robust shell made of composite material and electroless nickel plating, they offer durability and reliable conductivity. Operating in extreme temperatures ranging from -65 to 200°C, these connectors are built to withstand harsh environments. Certified for amperages up to 13A and voltages up to 600V AC/850V DC/1800Vrms, they ensure secure power transmission. Triple Start Threaded mating type guarantees a secure connection, making them essential for industrial and aerospace applications. Trust in the Standard Circular Connectors for seamless and dependable performance.

