| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A18317 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15SDV00100 |
| SKU: | DCHACT26MD15SD V001 |
M83723/72A18317 L/C
| Heilind Number: | DCHACT26MD15SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A18317 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this Straight Plug features a robust shell made of composite material, ensuring durability in a wide range of operating temperatures. With 15 contact positions and a socket contact type, it offers reliable power transmission for your applications. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets high voltage requirements with ease. The electroless nickel shell plating provides excellent corrosion resistance, while the triple start threaded mating type ensures secure connections. Ideal for demanding environments, this connector is a essential component for any industrial or aerospace project.

