| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A18319 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15SEV00100 |
| SKU: | DCHACT26MD15SE V001 |
M83723/72A18319 L/C
| Heilind Number: | DCHACT26MD15SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A18319 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a 13 A amperage and can handle up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and socket contact type, it ensures secure and reliable connectivity. The Electroless Nickel plating and composite shell material guarantee durability, even in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for industrial applications, this Triple Start Threaded connector with 15 positions is a must-have in your toolkit for seamless operations.

