| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A1831Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD15SNV00100 |
| SKU: | DCHACT26MD15SN V001 |
M83723/72A1831Y L/C
| Heilind Number: | DCHACT26MD15SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A1831Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector boasts a 15-position socket with Triple Start Threaded mating for secure connections. With a 13A amperage and 600V AC/850V DC voltage rating, it ensures reliable power transmission in demanding environments. Crafted with Electroless Nickel shell plating and Composite shell material, it offers durability and protection against harsh conditions. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's a versatile solution for various applications. Elevate your connectivity with this essential component from our Standard Circular Connectors collection.

