| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20169 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18ACV00100 |
| SKU: | DCHACT26MD18AC V001 |
M83723/72A20169 L/C
| Heilind Number: | DCHACT26MD18AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20169 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered to perfection, this connector boasts a high amperage of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With 18 positions and a shell size of 15, it ensures seamless connectivity in demanding environments. The Electroless Nickel plating offers durability, while the Composite shell construction guarantees reliability even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial applications, this connector, with its Triple Start Threaded mating type, is a must-have for your connectivity needs. Elevate your projects with our Standard Circular Connectors.

